74LVXC3245QSCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,853
Unit Price: $10.04000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,528
Unit Price: $7.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,783
Unit Price: $9.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 600
Unit Price: $56.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,334
Unit Price: $54.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 625
Unit Price: $56.31000
Datasheet

Similar


Texas Instruments
In Stock: 1,870
Unit Price: $11.52000
Datasheet

Similar


Texas Instruments
In Stock: 2,574
Unit Price: $18.77000
Datasheet

Similar


Texas Instruments
In Stock: 4,654
Unit Price: $80.84000
Datasheet

Similar


Texas Instruments
In Stock: 10,856
Unit Price: $13.09000
Datasheet

Similar


Texas Instruments
In Stock: 460
Unit Price: $15.06000
Datasheet

Similar


Texas Instruments
In Stock: 4,552
Unit Price: $17.70000
Datasheet

Similar


Texas Instruments
In Stock: 65
Unit Price: $15.06000
Datasheet

Similar


Texas Instruments
In Stock: 978
Unit Price: $17.70000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000
Datasheet
24-QSOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVXC3245QSCX

DigiKey Part Number
74LVXC3245QSCXTR-ND - Tape & Reel (TR)
74LVXC3245QSCXCT-ND - Cut Tape (CT)
74LVXC3245QSCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVXC3245QSCX
Description
IC XLTR VL BIDIR 24-QSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVXC3245QSCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
2.7 V ~ 3.6 V
Voltage - VCCB
3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types