24-QSOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX4245QSCX

DigiKey Part Number
74LVX4245QSCXTR-ND - Tape & Reel (TR)
74LVX4245QSCXCT-ND - Cut Tape (CT)
74LVX4245QSCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVX4245QSCX
Description
IC TXRX NON-INVERT 5.5V 24QSOP
Customer Reference
Detailed Description
Translator Circuit Channel 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX4245QSCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
3-State
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable