Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX273MTCX

DigiKey Part Number
74LVX273MTCXTR-ND - Tape & Reel (TR)
74LVX273MTCXCT-ND - Cut Tape (CT)
74LVX273MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVX273MTCX
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVX273MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
90 MHz
Max Propagation Delay @ V, Max CL
14.5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,879
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$4.40700$44.07
25$3.95960$98.99
100$3.46780$346.78
250$3.23400$808.50
500$3.09310$1,546.55
1,000$3.05667$3,056.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.85444$7,136.10
5,000$2.78058$13,902.90
Manufacturers Standard Package