74LVT245MSAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7,721
Unit Price: $7.81000
Datasheet

Direct


Texas Instruments
In Stock: 4,446
Unit Price: $7.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.74102
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $4.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,855
Unit Price: $4.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,500
Unit Price: $3.25164
Datasheet

Similar


Texas Instruments
In Stock: 7,202
Unit Price: $8.39000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.15000
Datasheet

Similar


Texas Instruments
In Stock: 1,880
Unit Price: $7.48000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: $6.91000
Datasheet

Similar


Texas Instruments
In Stock: 627
Unit Price: $8.06000
Datasheet

Similar


Texas Instruments
In Stock: 5,272
Unit Price: $6.91000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.09030
Datasheet

Similar


Texas Instruments
In Stock: 1,665
Unit Price: $32.06000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT245MSAX

DigiKey Part Number
74LVT245MSAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT245MSAX
Description
IC TXRX NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
EDA/CAD Models
74LVT245MSAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes