Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVT16373MEA | |
|---|---|
DigiKey Part Number | 74LVT16373MEA-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT16373MEA |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT16373MEA Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT162373DGG,118 | Nexperia USA Inc. | 0 | 1727-74LVT162373DGG,118TR-ND | $3.89584 | Similar |
| 74LVT16373ADGG,118 | Nexperia USA Inc. | 8,332 | 1727-6696-1-ND | $7.56000 | Similar |
| CLVTH162373MDLREP | Texas Instruments | 850 | 296-22120-1-ND | $44.81000 | Similar |
| CLVTH16373IDLREP | Texas Instruments | 0 | 296-22133-2-ND | $41.07264 | Similar |
| SN74LVTH162373DGGR | Texas Instruments | 1,364 | 296-8671-1-ND | $14.31000 | Similar |




