Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



74LCXZ245MTC | |
|---|---|
DigiKey Part Number | 74LCXZ245MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74LCXZ245MTC |
Description | IC TXRX 2.7V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCXZ245MTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX245DTG | onsemi | 472 | MC74LCX245DTGOS-ND | $8.71000 | Similar |
| MC74LCX245DTR2G | onsemi | 2,316 | MC74LCX245DTR2GOSCT-ND | $7.65000 | Similar |
| NLV74LCX245DTR2G | onsemi | 2,490 | 488-NLV74LCX245DTR2GCT-ND | $7.15000 | Similar |
| 74LVC2245APW,118 | Nexperia USA Inc. | 1,776 | 1727-4119-1-ND | $5.26000 | Similar |
| 74LVC245APW,118 | Nexperia USA Inc. | 0 | 1727-3105-1-ND | $2.55000 | Similar |






