74LCXZ245MSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,237
Unit Price: $2.71000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.44000
Datasheet

Similar


Texas Instruments
In Stock: 8,294
Unit Price: $5.26000
Datasheet

Similar


Texas Instruments
In Stock: 1,790
Unit Price: $19.32000
Datasheet

Similar


Texas Instruments
In Stock: 63
Unit Price: $8.96000
Datasheet

Similar


Texas Instruments
In Stock: 86,983
Unit Price: $4.77000
Datasheet

Similar


Texas Instruments
In Stock: 2,184
Unit Price: $8.96000
Datasheet

Similar


Texas Instruments
In Stock: 1,318
Unit Price: $7.48000
Datasheet

Similar


Texas Instruments
In Stock: 5,861
Unit Price: $6.82000
Datasheet

Similar


Texas Instruments
In Stock: 665
Unit Price: $8.06000
Datasheet

Similar


Texas Instruments
In Stock: 1,735
Unit Price: $6.82000
Datasheet

Similar


Texas Instruments
In Stock: 1,000
Unit Price: $3.52440
Datasheet

Similar


Texas Instruments
In Stock: 401
Unit Price: $15.79000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCXZ245MSA

DigiKey Part Number
74LCXZ245MSA-ND
Manufacturer
Manufacturer Product Number
74LCXZ245MSA
Description
IC TXRX 2.7V/3.6V 20-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCXZ245MSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC245APW,118Nexperia USA Inc.01727-3105-1-ND$2.55000Similar
74LVCH245APW,118Nexperia USA Inc.7,2371727-4041-1-ND$2.71000Similar
SN74LVC245ADBRTexas Instruments0296-1231-1-ND$10.44000Similar
SN74LVC245ADGVRTexas Instruments8,294296-8502-1-ND$5.26000Similar
SN74LVC245AIPWREPTexas Instruments1,790296-22354-1-ND$19.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes