74LVT245WMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 38
Unit Price: $9.62000
Datasheet

Direct


Texas Instruments
In Stock: 404
Unit Price: $7.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.20154
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.20154
Datasheet

Similar


Texas Instruments
In Stock: 420
Unit Price: $10.85000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.55000
Datasheet

Similar


Texas Instruments
In Stock: 365
Unit Price: $8.06000
Datasheet

Similar


Texas Instruments
In Stock: 1,680
Unit Price: $6.91000
Datasheet

Similar


Texas Instruments
In Stock: 48
Unit Price: $8.63000
Datasheet

Similar


Texas Instruments
In Stock: 1,480
Unit Price: $10.52000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT245WMX

DigiKey Part Number
74LVT245WMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT245WMX
Description
IC TXRX NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVT245WMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 72,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

72,000In Stock
Ships from Flip Electronics