74LCX573BQX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2,000
Unit Price: $3.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,640
Unit Price: $3.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.43849
Datasheet

Similar


Texas Instruments
In Stock: 1,663
Unit Price: $6.08000
Datasheet

Similar


Texas Instruments
In Stock: 15
Unit Price: $6.49000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX573BQX

DigiKey Part Number
74LCX573BQXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX573BQX
Description
IC D-TYPE TRANSP 8:8 20-DQFN
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DQFN (2.5x4.5)
EDA/CAD Models
74LCX573BQX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes