74LCX540BQX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $1.46783
Datasheet

Similar


Texas Instruments
In Stock: 1,183
Unit Price: $8.14000
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-DQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX540BQX

DigiKey Part Number
74LCX540BQXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX540BQX
Description
IC BUFFER INVERTING 3.6V 20-DQFN
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-DQFN (2.5x4.5)
EDA/CAD Models
74LCX540BQX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-DQFN (2.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes