Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX373MTCX | |
|---|---|
DigiKey Part Number | 488-74LCX373MTCXTR-ND - Tape & Reel (TR) 488-74LCX373MTCXCT-ND - Cut Tape (CT) 488-74LCX373MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX373MTCX |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX373MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.13000 | $51.30 |
| 25 | $4.62040 | $115.51 |
| 100 | $4.05980 | $405.98 |
| 250 | $3.79240 | $948.10 |
| 500 | $3.63110 | $1,815.55 |
| 1,000 | $3.61392 | $3,613.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.35842 | $8,396.05 |
| 5,000 | $3.27400 | $16,370.00 |
| 7,500 | $3.23172 | $24,237.90 |
| 12,500 | $3.18488 | $39,811.00 |
| 17,500 | $3.15750 | $55,256.25 |
| 25,000 | $3.13116 | $78,279.00 |






