Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX245MSAX | |
|---|---|
DigiKey Part Number | 74LCX245MSAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX245MSAX |
Description | IC TXRX 2V/3.6V 20-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
EDA/CAD Models | 74LCX245MSAX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC245ADBR | Texas Instruments | 0 | 296-1231-1-ND | $10.44000 | Direct |
| 74LVC245APW,118 | Nexperia USA Inc. | 0 | 1727-3105-1-ND | $2.55000 | Similar |
| 74LVCH245APW,118 | Nexperia USA Inc. | 7,237 | 1727-4041-1-ND | $2.71000 | Similar |
| SN74LVC245ADGVR | Texas Instruments | 8,294 | 296-8502-1-ND | $5.26000 | Similar |
| SN74LVC245AIPWREP | Texas Instruments | 1,790 | 296-22354-1-ND | $19.32000 | Similar |





