74LCX126MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3,895
Unit Price: $2.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,793
Unit Price: $2.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.55000
Datasheet

Similar


Texas Instruments
In Stock: 278
Unit Price: $5.59000
Datasheet

Similar


Texas Instruments
In Stock: 3,724
Unit Price: $3.45000
Datasheet

Similar


Texas Instruments
In Stock: 4,346
Unit Price: $3.45000
Datasheet

Similar


Texas Instruments
In Stock: 3,109
Unit Price: $7.97000
Datasheet

Similar


Texas Instruments
In Stock: 20,979
Unit Price: $3.04000
Datasheet

Similar


Texas Instruments
In Stock: 394
Unit Price: $2.22000
Datasheet

Similar


Texas Instruments
In Stock: 2,903
Unit Price: $7.97000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX126MTC

DigiKey Part Number
74LCX126MTCFS-ND
Manufacturer
Manufacturer Product Number
74LCX126MTC
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX126MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18,096 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18,096In Stock
Ships from Flip Electronics