
74LCX138MTCX | |
---|---|
DigiKey Part Number | 74LCX138MTCXTR-ND - Tape & Reel (TR) 74LCX138MTCXCT-ND - Cut Tape (CT) 74LCX138MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX138MTCX |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX138MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.40800 | $34.08 |
25 | $3.05440 | $76.36 |
100 | $2.66200 | $266.20 |
250 | $2.47544 | $618.86 |
500 | $2.36280 | $1,181.40 |
1,000 | $2.30655 | $2,306.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.17224 | $5,430.60 |
5,000 | $2.11327 | $10,566.35 |
7,500 | $2.08373 | $15,627.98 |
12,500 | $2.05101 | $25,637.63 |
17,500 | $2.03189 | $35,558.08 |
25,000 | $2.01350 | $50,337.50 |