
74LCX11BQX | |
|---|---|
DigiKey Part Number | 74LCX11BQXTR-ND - Tape & Reel (TR) 74LCX11BQXCT-ND - Cut Tape (CT) 74LCX11BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX11BQX |
Description | IC GATE AND 3CH 3-INP 14DQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-DQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.78700 | $27.87 |
| 25 | $2.49280 | $62.32 |
| 100 | $2.16470 | $216.47 |
| 250 | $2.00768 | $501.92 |
| 500 | $1.91348 | $956.74 |
| 1,000 | $1.84910 | $1,849.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.73975 | $5,219.25 |
| 6,000 | $1.69277 | $10,156.62 |
| 9,000 | $1.66924 | $15,023.16 |
| 15,000 | $1.64317 | $24,647.55 |
| 21,000 | $1.62793 | $34,186.53 |
| 30,000 | $1.61328 | $48,398.40 |


