Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ57L6X

DigiKey Part Number
NC7SZ57L6XFSTR-ND - Tape & Reel (TR)
NC7SZ57L6XFSCT-ND - Cut Tape (CT)
NC7SZ57L6XFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ57L6X
Description
IC MF CFG 1-CIR 3-IN 6-MICROPAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ57L6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.26600$12.66
25$1.11800$27.95
100$0.95700$95.70
250$0.87872$219.68
500$0.83202$416.01
1,000$0.79337$793.37
2,500$0.76983$1,924.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.72805$3,640.25
10,000$0.70782$7,078.20
15,000$0.69770$10,465.50
25,000$0.68648$17,162.00
35,000$0.67991$23,796.85
50,000$0.67361$33,680.50
Manufacturers Standard Package