74LCX02M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 95
Unit Price: $4.43000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: $2.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,622
Unit Price: $2.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.94249
Datasheet

Similar


Texas Instruments
In Stock: 1,187
Unit Price: $8.13000
Datasheet

Similar


Texas Instruments
In Stock: 9,912
Unit Price: $3.28000
Datasheet

Similar


Texas Instruments
In Stock: 3,976
Unit Price: $4.35000
Datasheet

Similar


Texas Instruments
In Stock: 2,325
Unit Price: $5.83000
Datasheet

Similar


Texas Instruments
In Stock: 4,824
Unit Price: $4.68000
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX02M

DigiKey Part Number
74LCX02MFS-ND
Manufacturer
Manufacturer Product Number
74LCX02M
Description
IC GATE NOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX02M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

22,000In Stock
Ships from Flip Electronics