74FST3251QSR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $39.82770
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 361
Unit Price: $101.57000
Datasheet

Similar


Texas Instruments
In Stock: 9,521
Unit Price: $78.28000
Datasheet
Multiplexer/Demultiplexer 1 x 8:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3251QSR

DigiKey Part Number
74FST3251QSROS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FST3251QSR
Description
IC MUX/DEMUX 1 X 8:1 16-QSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
74FST3251QSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes