74F10PC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 944
Unit Price: $6.66000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $9.06094
Datasheet
NAND Gate IC 3 Channel 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F10PC

DigiKey Part Number
74F10PC-ND
Manufacturer
Manufacturer Product Number
74F10PC
Description
IC GATE NAND 3CH 3-INP 14MDIP
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-MDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
1mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-MDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes