74ALVC16601MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 322
Unit Price: $23.35000
Datasheet

Similar


Texas Instruments
In Stock: 1,000
Unit Price: $11.05118
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.33447
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.22950
Datasheet

Similar


Texas Instruments
In Stock: 540
Unit Price: $25.65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.23293
Datasheet
Universal Bus Transceiver 18-Bit 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC16601MTDX

DigiKey Part Number
74ALVC16601MTDX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVC16601MTDX
Description
IC UNIV BUS TXRX 56-TSSOP
Customer Reference
Detailed Description
Universal Bus Transceiver 18-Bit 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ALVC16601MTDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Universal Bus Transceiver
Number of Circuits
18-Bit
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes