
74ALVC08MTCX | |
---|---|
DigiKey Part Number | 74ALVC08MTCXTR-ND - Tape & Reel (TR) 74ALVC08MTCXCT-ND - Cut Tape (CT) 74ALVC08MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC08MTCX |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC08MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $5.17800 | $51.78 |
25 | $4.29720 | $107.43 |
100 | $3.29940 | $329.94 |
250 | $2.80908 | $702.27 |
500 | $2.50698 | $1,253.49 |
1,000 | $2.25392 | $2,253.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.98134 | $4,953.35 |
5,000 | $1.81362 | $9,068.10 |
7,500 | $1.72846 | $12,963.45 |
12,500 | $1.63298 | $20,412.25 |
17,500 | $1.57659 | $27,590.32 |
25,000 | $1.56202 | $39,050.50 |