


74ACT715PC | |
---|---|
DigiKey Part Number | 74ACT715PC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT715PC |
Description | IC VIDEO SYNC 20DIP |
Customer Reference | |
Detailed Description | Video Generator IC Logic 20-PDIP Package |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT715PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Generator | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Logic | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |