74ACT374SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 37
Unit Price: $28.13000
Datasheet

Similar


onsemi
In Stock: 928
Unit Price: $28.13000
Datasheet

Direct


Texas Instruments
In Stock: 22,289
Unit Price: $34.59000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 13,985
Unit Price: $29.42030
Datasheet

Similar


Texas Instruments
In Stock: 225
Unit Price: $40.74000
Datasheet

Similar


Texas Instruments
In Stock: 1,900
Unit Price: $33.30000
Datasheet

Similar


Texas Instruments
In Stock: 5,872
Unit Price: $38.47000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT374SC

DigiKey Part Number
74ACT374SC-ND
Manufacturer
Manufacturer Product Number
74ACT374SC
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74ACT374SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes