74ACT157SCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,106
Unit Price: $4.93000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $4.93000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.08448
Datasheet

Similar


Texas Instruments
In Stock: 121
Unit Price: $8.88000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.73000
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT157SCX

DigiKey Part Number
74ACT157SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT157SCX
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT157SCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes