Magnitude Comparator Bit Active Low Output A=B 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC521MTC

DigiKey Part Number
74AC521MTC-ND
Manufacturer
Manufacturer Product Number
74AC521MTC
Description
IC ID COMPARATOR 8BIT 20-TSSOP
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AC521MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Identity Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B
Voltage - Supply
2V ~ 6V
Current - Output High, Low
24mA, 24mA
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Current - Quiescent (Iq)
4 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.