
74AC32MTCX | |
|---|---|
DigiKey Part Number | 74AC32MTCXTR-ND - Tape & Reel (TR) 74AC32MTCXCT-ND - Cut Tape (CT) 74AC32MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC32MTCX |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC32MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.83300 | $18.33 |
| 25 | $1.62800 | $40.70 |
| 100 | $1.40180 | $140.18 |
| 250 | $1.29372 | $323.43 |
| 500 | $1.22862 | $614.31 |
| 1,000 | $1.17502 | $1,175.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.11842 | $2,796.05 |
| 5,000 | $1.08430 | $5,421.50 |
| 7,500 | $1.06722 | $8,004.15 |
| 12,500 | $1.04830 | $13,103.75 |
| 17,500 | $1.03723 | $18,151.53 |
| 25,000 | $1.02660 | $25,665.00 |
| 62,500 | $1.00369 | $62,730.62 |

