
74AC139MTCX | |
---|---|
DigiKey Part Number | 74AC139MTCXTR-ND - Tape & Reel (TR) 74AC139MTCXCT-ND - Cut Tape (CT) 74AC139MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC139MTCX |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC139MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.48200 | $34.82 |
25 | $3.11840 | $77.96 |
100 | $2.71900 | $271.90 |
250 | $2.52920 | $632.30 |
500 | $2.41444 | $1,207.22 |
1,000 | $2.35904 | $2,359.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.22030 | $5,550.75 |
5,000 | $2.16024 | $10,801.20 |
7,500 | $2.13017 | $15,976.28 |
12,500 | $2.09683 | $26,210.38 |
17,500 | $2.07734 | $36,353.45 |
25,000 | $2.05861 | $51,465.25 |