
6N137SDVM | |
|---|---|
DigiKey Part Number | 6N137SDVMTR-ND - Tape & Reel (TR) 6N137SDVMCT-ND - Cut Tape (CT) 6N137SDVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N137SDVM |
Description | OPTOISOLTR 5KV OPEN COLL 8-SMD |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs (Typ) CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N137SDVM Models |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 30ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 10kV/µs (Typ) | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-SMD |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N137SDM | onsemi | 9,339 | 6N137SDMCT-ND | $12.50000 | Parametric Equivalent |
| 6N137SM | onsemi | 5,363 | 6N137SM-ND | $6.31900 | Parametric Equivalent |
| 6N137SVM | onsemi | 225 | 6N137SVM-ND | $11.76000 | Parametric Equivalent |
| 6N137TSR2VM | onsemi | 6,246 | 6N137TSR2VMCT-ND | $19.24000 | Parametric Equivalent |
| 6N137TSVM | onsemi | 619 | 488-6N137TSVM-ND | $11.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $8.93700 | $89.37 |
| 100 | $6.72110 | $672.11 |
| 500 | $5.73926 | $2,869.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.20988 | $5,209.88 |
| 2,000 | $4.94828 | $9,896.56 |

