
2SD1628G-TD-E | |
---|---|
DigiKey Part Number | 488-2SD1628G-TD-ETR-ND - Tape & Reel (TR) 488-2SD1628G-TD-ECT-ND - Cut Tape (CT) 488-2SD1628G-TD-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1628G-TD-E |
Description | TRANS NPN 20V 5A PCP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 5 A 120MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 60mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.20600 | $52.06 |
100 | $3.39850 | $339.85 |
500 | $2.62096 | $1,310.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.37035 | $2,370.35 |
2,000 | $2.15941 | $4,318.82 |
3,000 | $2.05190 | $6,155.70 |
5,000 | $1.93108 | $9,655.40 |
7,000 | $1.85952 | $13,016.64 |
10,000 | $1.78997 | $17,899.70 |
25,000 | $1.68223 | $42,055.75 |