Bipolar (BJT) Transistor NPN 50 V 3 A 150MHz 500 mW Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1624S-TD-E

DigiKey Part Number
2SD1624S-TD-EOSTR-ND - Tape & Reel (TR)
2SD1624S-TD-EOSCT-ND - Cut Tape (CT)
2SD1624S-TD-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1624S-TD-E
Description
TRANS NPN 50V 3A PCP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 150MHz 500 mW Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SD1624S-TD-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
PCP
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC2873-Y(TE12L,ZCToshiba Semiconductor and Storage1,821264-2SC2873-Y(TE12L,ZCCT-ND$5.92000Similar
DNLS350Y-13Diodes Incorporated6,869DNLS350YDICT-ND$5.10000Similar
FZT690BQTADiodes Incorporated031-FZT690BQTATR-ND$3.72516Similar
In-Stock: 1,872
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.71000$8.71
10$5.42600$54.26
100$3.53940$353.94
500$2.72740$1,363.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.32619$2,326.19
2,000$2.11848$4,236.96
Manufacturers Standard Package