Parametric Equivalent

2SD1048-6-TB-E | |
|---|---|
DigiKey Part Number | 2SD1048-6-TB-EOSTR-ND - Tape & Reel (TR) 2SD1048-6-TB-EOSCT-ND - Cut Tape (CT) 2SD1048-6-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1048-6-TB-E |
Description | TRANS NPN 15V 0.7A 3-CP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 700 mA 250MHz 200 mW Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1048-6-TB-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 50mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 700 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package 3-CP |
Vce Saturation (Max) @ Ib, Ic 80mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD1048-7-TB-E | onsemi | 1,679 | 2SD1048-7-TB-EOSCT-ND | $4.44000 | Parametric Equivalent |
| 2STR1215 | STMicroelectronics | 6 | 497-6205-1-ND | $4.03000 | Similar |
| FMMT617TA | Diodes Incorporated | 0 | FMMT617CT-ND | $7.15000 | Similar |
| FMMT617TC | Diodes Incorporated | 0 | FMMT617TC-ND | $1.44060 | Similar |




