MFR Recommended
Similar
Similar
Similar
Similar

2SC5245A-4-TL-E | |
|---|---|
DigiKey Part Number | 2SC5245A-4-TL-EOSTR-ND - Tape & Reel (TR) 2SC5245A-4-TL-EOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SC5245A-4-TL-E |
Description | RF TRANS NPN 10V 8GHZ 3-MCP |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 30mA 8GHz 150mW Surface Mount 3-MCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5245A-4-TL-E Models |
Category | Power - Max 150mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Collector (Ic) (Max) 30mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 10V | Package / Case SC-70, SOT-323 |
Frequency - Transition 8GHz | Supplier Device Package 3-MCP |
Noise Figure (dB Typ @ f) 0.9dB ~ 3dB @ 1GHz ~ 1.5GHz | Base Product Number |
Gain 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5226A-4-TL-E | onsemi | 0 | 2SC5226A-4-TL-EOSCT-ND | $1,147.00000 | MFR Recommended |
| 2SC5065-Y(TE85L,F) | Toshiba Semiconductor and Storage | 187 | 2SC5065-Y(TE85LF)CT-ND | $887.00000 | Similar |
| BFP405H6740XTSA1 | Infineon Technologies | 2,975 | 448-BFP405H6740XTSA1CT-ND | $627.00000 | Similar |
| BFP640FESDH6327XTSA1 | Infineon Technologies | 635 | 448-BFP640FESDH6327XTSA1CT-ND | $734.00000 | Similar |
| BFR360L3E6765XTMA1 | Infineon Technologies | 217,131 | BFR360L3E6765XTMA1CT-ND | $474.00000 | Similar |







