Bipolar (BJT) Transistor PNP 50 V 2 A 150MHz 800 mW Surface Mount TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1201T-TL-E

DigiKey Part Number
2SB1201T-TL-EOSTR-ND - Tape & Reel (TR)
2SB1201T-TL-EOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2SB1201T-TL-E
Description
TRANS PNP 50V 2A TP-FA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 150MHz 800 mW Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SB1201T-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
800 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TP-FA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,120
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.97000$7.97
10$4.99000$49.90
100$3.24340$324.34