


2N7002DW-G | |
---|---|
DigiKey Part Number | 488-2N7002DW-GTR-ND - Tape & Reel (TR) 488-2N7002DW-GCT-ND - Cut Tape (CT) 488-2N7002DW-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002DW-G |
Description | MOSFET 2N-CH 60V 0.115A SC88 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 115mA (Ta) 200mW (Ta) Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 115mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 200mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.23000 | $5.23 |
10 | $3.23500 | $32.35 |
100 | $2.07410 | $207.41 |
500 | $1.57220 | $786.10 |
1,000 | $1.41038 | $1,410.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.39000 | $5.39 |
10 | $3.33300 | $33.33 |
100 | $2.13780 | $213.78 |
500 | $1.62090 | $810.45 |
1,000 | $1.45400 | $1,454.00 |