
2N6490 | |
---|---|
DigiKey Part Number | 2N6490-ND |
Manufacturer | |
Manufacturer Product Number | 2N6490 |
Description | TRANS PNP 60V 15A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 15 A 5MHz 1.8 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | 2N6490 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 3.5V @ 5A, 15A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5A, 4V | |
Power - Max | 1.8 W | |
Frequency - Transition | 5MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |