TIP31AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6387G

DigiKey Part Number
2N6387GOS-ND
Manufacturer
Manufacturer Product Number
2N6387G
Description
TRANS NPN DARL 60V 10A TO-220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 10 A 2 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
2N6387G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
3V @ 100mA, 10A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 5A, 3V
Power - Max
2 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$15.68000$15.68
50$7.50980$375.49
100$6.71500$671.50
500$5.32154$2,660.77
1,000$4.87323$4,873.23
2,000$4.49622$8,992.44
5,000$4.08839$20,441.95
10,000$4.03365$40,336.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.