
2N5551TFR | |
---|---|
DigiKey Part Number | 2N5551TFRTR-ND - Tape & Reel (TR) 2N5551TFRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N5551TFR |
Description | TRANS NPN 160V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5551TFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.40400 | $14.04 |
100 | $0.87370 | $87.37 |
500 | $0.64342 | $321.71 |
1,000 | $0.56878 | $568.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.50576 | $1,011.52 |
4,000 | $0.45259 | $1,810.36 |
6,000 | $0.42548 | $2,552.88 |
10,000 | $0.39497 | $3,949.70 |
14,000 | $0.37690 | $5,276.60 |
20,000 | $0.35931 | $7,186.20 |
50,000 | $0.32071 | $16,035.50 |
100,000 | $0.29685 | $29,685.00 |
200,000 | $0.27679 | $55,358.00 |