LM2931AZ-5.0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5400G

DigiKey Part Number
2N5400G-ND
Manufacturer
Manufacturer Product Number
2N5400G
Description
TRANS PNP 120V 0.6A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 600 mA 400MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
2N5400G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 5V
Power - Max
625 mW
Frequency - Transition
400MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,086 View Now
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

14,086In Stock
Ships from Rochester Electronics, LLC