
1SMB5914BT3G | |
---|---|
DigiKey Part Number | 1SMB5914BT3GOSTR-ND - Tape & Reel (TR) 1SMB5914BT3GOSCT-ND - Cut Tape (CT) 1SMB5914BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5914BT3G |
Description | DIODE ZENER 3.6V 3W SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5914BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.62600 | $16.26 |
100 | $0.83750 | $83.75 |
500 | $0.81288 | $406.44 |
1,000 | $0.78826 | $788.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.51729 | $1,293.23 |
5,000 | $0.49266 | $2,463.30 |