Low-Side Gate Driver IC Inverting, Non-Inverting 24-QFNW (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV51705MNTWG

DigiKey Part Number
NCV51705MNTWGOSTR-ND - Tape & Reel (TR)
NCV51705MNTWGOSCT-ND - Cut Tape (CT)
NCV51705MNTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV51705MNTWG
Description
IC GATE DRVR LOW-SIDE 24QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 24-QFNW (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NCV51705MNTWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
SiC MOSFET
Voltage - Supply
10V ~ 22V
Logic Voltage - VIL, VIH
1.2V, 1.6V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
8ns, 8ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFNW (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,966
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.82000$31.82
10$24.01500$240.15
25$22.06960$551.74
100$19.92810$1,992.81
250$18.90716$4,726.79
500$18.29186$9,145.93
1,000$17.78541$17,785.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$17.15972$51,479.16
Manufacturers Standard Package