1SMA22CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 16,609
Unit Price: $2.30000
Datasheet

Direct


Bourns Inc.
In Stock: 11,197
Unit Price: $4.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,049
Unit Price: $2.63000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,657
Unit Price: $2.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.31544
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.86250
Datasheet

Similar


Comchip Technology
In Stock: 234
Unit Price: $3.95000
Datasheet
38.9V Clamp Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA22CAT3G

DigiKey Part Number
1SMA22CAT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA22CAT3G
Description
TVS DIODE 22VWM 38.9VC SMA
Customer Reference
Detailed Description
38.9V Clamp Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA22CAT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
260pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes