


1PMT5925BT1 | |
---|---|
DigiKey Part Number | 1PMT5925BT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PMT5925BT1 |
Description | DIODE ZENER 10V 3.2W POWERMITE |
Customer Reference | |
Detailed Description | Zener Diode 10 V 3.2 W ±5% Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | 1PMT5925BT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3.2 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Powermite | |
Base Product Number |