


1PMT5924BT1G | |
|---|---|
DigiKey Part Number | 1PMT5924BT1GOSTR-ND - Tape & Reel (TR) 1PMT5924BT1GOSCT-ND - Cut Tape (CT) 1PMT5924BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PMT5924BT1G |
Description | DIODE ZENER 9.1V 3.2W POWERMITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 3.2 W ±5% Surface Mount Powermite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3.2 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Powermite | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.36600 | $43.66 |
| 100 | $2.98440 | $298.44 |
| 500 | $2.35134 | $1,175.67 |
| 1,000 | $2.03893 | $2,038.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.77584 | $5,327.52 |
| 6,000 | $1.75189 | $10,511.34 |
| 9,000 | $1.74033 | $15,662.97 |
| 15,000 | $1.58849 | $23,827.35 |
| 21,000 | $1.53730 | $32,283.30 |
| 30,000 | $1.53639 | $46,091.70 |

