


1PMT5924BT1G | |
|---|---|
DigiKey Part Number | 1PMT5924BT1GOSTR-ND - Tape & Reel (TR) 1PMT5924BT1GOSCT-ND - Cut Tape (CT) 1PMT5924BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PMT5924BT1G |
Description | DIODE ZENER 9.1V 3.2W POWERMITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 3.2 W ±5% Surface Mount Powermite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3.2 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Powermite | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.26200 | $52.62 |
| 100 | $3.42510 | $342.51 |
| 500 | $2.63400 | $1,317.00 |
| 1,000 | $2.37906 | $2,379.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.90295 | $5,708.85 |
| 6,000 | $1.75189 | $10,511.34 |





