Zener Diode 6.8 V 3.2 W ±5% Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 3.2 W ±5% Surface Mount Powermite
DO-216AA

1PMT5921BT1G

DigiKey Part Number
1PMT5921BT1GOSTR-ND - Tape & Reel (TR)
1PMT5921BT1GOSCT-ND - Cut Tape (CT)
1PMT5921BT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PMT5921BT1G
Description
DIODE ZENER 6.8V 3.2W POWERMITE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 3.2 W ±5% Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
1PMT5921BT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3.2 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Powermite
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,597
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.88300$18.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.75940$5,278.20
Manufacturers Standard Package