
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 8V ~ 60V | |
Current - Output | 2.5A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (5x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.45000 | $42.45 |
10 | $28.19700 | $281.97 |
100 | $20.13170 | $2,013.17 |
500 | $16.69164 | $8,345.82 |
1,000 | $15.70354 | $15,703.54 |