
1N5942BRLG | |
---|---|
DigiKey Part Number | 1N5942BRLGOSTR-ND - Tape & Reel (TR) 1N5942BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5942BRLG |
Description | DIODE ZENER 51V 3W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5942BRLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.79800 | $17.98 |
100 | $1.11670 | $111.67 |
500 | $0.96890 | $484.45 |
1,000 | $0.77183 | $771.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.72257 | $4,335.42 |
12,000 | $0.70812 | $8,497.44 |
18,000 | $0.66086 | $11,895.48 |
30,000 | $0.63775 | $19,132.50 |