1N5933BG is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 4,347
Unit Price: $5.76000
Datasheet
Zener Diode 22 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5933BG

DigiKey Part Number
488-1N5933BG-ND
Manufacturer
Manufacturer Product Number
1N5933BG
Description
DIODE ZENER 22V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 22 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 16.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes