1N5366BG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5388BRLG

DigiKey Part Number
1N5388BRLGOSTR-ND - Tape & Reel (TR)
1N5388BRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5388BRLG
Description
DIODE ZENER 200V 5W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5388BRLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
480 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 152 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,240
Factory Stock: 16,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.94000$29.40
100$2.00350$200.35
500$1.63398$816.99
1,000$1.32197$1,321.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.23165$4,926.60
8,000$1.20702$9,656.16
12,000$1.07564$12,907.68
Manufacturers Standard Package