Zener Diode 180 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5386BRLG

DigiKey Part Number
1N5386BRLGOSTR-ND - Tape & Reel (TR)
1N5386BRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5386BRLG
Description
DIODE ZENER 180V 5W AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zener Diode 180 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5386BRLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
430 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 137 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,161
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT):4000
Tape & Reel (TR):4000
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.28000$4.28
10$3.02600$30.26
100$1.64430$164.43
500$1.32366$661.83
1,000$1.24145$1,241.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.16745$4,669.80
8,000$1.14410$9,152.80
12,000$1.03918$12,470.16
20,000$1.01124$20,224.80
Manufacturers Standard Package